GCM31CR71H105KA55L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 43
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 38.800
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.552
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 125.828
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,09111 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.665
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.000
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,35000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71H105KA55L

DigiKey Part Number
GCM31CR71H105KA55L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31CR71H105KA55L
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71H105KA55L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18424 €368,48 €
Manufacturers Standard Package
Unit Price without VAT:0,18424 €
Unit Price with VAT:0,21925 €