
GCM31CR71E475KA55L | |
|---|---|
DigiKey Part Number | 490-4794-2-ND - Tape & Reel (TR) 490-4794-1-ND - Cut Tape (CT) 490-4794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71E475KA55L |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71E475KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10400 € | 10,40 € |
| 500 | 0,08148 € | 40,74 € |
| 1.000 | 0,07452 € | 74,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06684 € | 133,68 € |
| 4.000 | 0,06226 € | 249,04 € |
| 6.000 | 0,05997 € | 359,82 € |
| 10.000 | 0,05744 € | 574,40 € |
| 14.000 | 0,05596 € | 783,44 € |
| 20.000 | 0,05453 € | 1.090,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

