
GCM31CR71C475KA37L | |
|---|---|
DigiKey Part Number | 490-6065-2-ND - Tape & Reel (TR) 490-6065-1-ND - Cut Tape (CT) 490-6065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C475KA37L |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C475KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,08546 € | 42,73 € |
| 1.000 | 0,07847 € | 78,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05573 € | 111,46 € |
| 4.000 | 0,05064 € | 202,56 € |
| 6.000 | 0,04947 € | 296,82 € |
| 10.000 | 0,04837 € | 483,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

