
GCM31CR71C106MA64L | |
|---|---|
DigiKey Part Number | 490-18208-2-ND - Tape & Reel (TR) 490-18208-1-ND - Cut Tape (CT) 490-18208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C106MA64L |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C106MA64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16480 € | 16,48 € |
| 500 | 0,13210 € | 66,05 € |
| 1.000 | 0,12202 € | 122,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11048 € | 220,96 € |
| 4.000 | 0,10385 € | 415,40 € |
| 6.000 | 0,10053 € | 603,18 € |
| 10.000 | 0,09685 € | 968,50 € |
| 14.000 | 0,09470 € | 1.325,80 € |
| 20.000 | 0,09263 € | 1.852,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

