
GCM31CR71C106KA64L | |
|---|---|
DigiKey Part Number | 490-4793-2-ND - Tape & Reel (TR) 490-4793-1-ND - Cut Tape (CT) 490-4793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C106KA64L |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C106KA64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,32900 € | 32,90 € |
| 500 | 0,27288 € | 136,44 € |
| 1.000 | 0,25552 € | 255,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23435 € | 468,70 € |
| 4.000 | 0,22292 € | 891,68 € |
| 6.000 | 0,21720 € | 1.303,20 € |
| 10.000 | 0,21086 € | 2.108,60 € |
| 14.000 | 0,20715 € | 2.900,10 € |
| 20.000 | 0,20359 € | 4.071,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

