Upgrade
Upgrade

GCM31CR71A685KA64L | |
|---|---|
DigiKey Part Number | GCM31CR71A685KA64L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31CR71A685KA64L |
Description | CAP CER 6.8UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71A685KA64L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1C685K160AC | TDK | 27.777 | 445-CGA5L1X7R1C685K160ACCT-ND | 0,41000 € | Upgrade |
| CGA5L1X7R1E685K160AC | TDK | 118.371 | 445-12918-1-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40736 € | 814,72 € |
| Unit Price without VAT: | 0,40736 € |
|---|---|
| Unit Price with VAT: | 0,48476 € |


