
GCM31CR71A226KE02L | |
|---|---|
DigiKey Part Number | 490-14439-2-ND - Tape & Reel (TR) 490-14439-1-ND - Cut Tape (CT) 490-14439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71A226KE02L |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71A226KE02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,29520 € | 29,52 € |
| 500 | 0,24368 € | 121,84 € |
| 1.000 | 0,22777 € | 227,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20855 € | 417,10 € |
| 4.000 | 0,19808 € | 792,32 € |
| 6.000 | 0,19284 € | 1.157,04 € |
| 10.000 | 0,18702 € | 1.870,20 € |
| 14.000 | 0,18362 € | 2.570,68 € |
| 20.000 | 0,18036 € | 3.607,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

