
GCM31CR71A226KE02K | |
|---|---|
DigiKey Part Number | 490-GCM31CR71A226KE02KTR-ND - Tape & Reel (TR) 490-GCM31CR71A226KE02KCT-ND - Cut Tape (CT) 490-GCM31CR71A226KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71A226KE02K |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71A226KE02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,30360 € | 30,36 € |
| 500 | 0,25082 € | 125,41 € |
| 1.000 | 0,23450 € | 234,50 € |
| 2.500 | 0,21730 € | 543,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19867 € | 1.192,02 € |
| 12.000 | 0,19078 € | 2.289,36 € |
| 18.000 | 0,18683 € | 3.362,94 € |
| 30.000 | 0,18245 € | 5.473,50 € |
| 42.000 | 0,17989 € | 7.555,38 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

