
GCM31CR71A106KA64L | |
|---|---|
DigiKey Part Number | 490-4792-2-ND - Tape & Reel (TR) 490-4792-1-ND - Cut Tape (CT) 490-4792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71A106KA64L |
Description | CAP CER 10UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71A106KA64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58800 € | 29,40 € |
| 100 | 0,53940 € | 53,94 € |
| 500 | 0,45752 € | 228,76 € |
| 1.000 | 0,43218 € | 432,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39958 € | 799,16 € |
| 4.000 | 0,38290 € | 1.531,60 € |
| 6.000 | 0,37454 € | 2.247,24 € |
| 10.000 | 0,36528 € | 3.652,80 € |
| 14.000 | 0,35986 € | 5.038,04 € |
| 20.000 | 0,35465 € | 7.093,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

