Parametric Equivalent

GCM31CM8EG106KE08K | |
|---|---|
DigiKey Part Number | 490-GCM31CM8EG106KE08KTR-ND - Tape & Reel (TR) 490-GCM31CM8EG106KE08KCT-ND - Cut Tape (CT) 490-GCM31CM8EG106KE08KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CM8EG106KE08K |
Description | CAP CER 10UF 35V X8M 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X8M 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CM8EG106KE08K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40540 € | 20,27 € |
| 100 | 0,36940 € | 36,94 € |
| 500 | 0,30870 € | 154,35 € |
| 1.000 | 0,28993 € | 289,93 € |
| 2.500 | 0,27012 € | 675,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26051 € | 1.563,06 € |
| 12.000 | 0,25098 € | 3.011,76 € |
| 18.000 | 0,24621 € | 4.431,78 € |
| 30.000 | 0,24091 € | 7.227,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


