
GCM31CM8EB476ME07K | |
|---|---|
DigiKey Part Number | 490-GCM31CM8EB476ME07KTR-ND - Tape & Reel (TR) 490-GCM31CM8EB476ME07KCT-ND - Cut Tape (CT) 490-GCM31CM8EB476ME07KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CM8EB476ME07K |
Description | CAP CER 47UF 4V X8M 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X8M 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,33040 € | 33,04 € |
| 500 | 0,27404 € | 137,02 € |
| 1.000 | 0,25661 € | 256,61 € |
| 2.500 | 0,23824 € | 595,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19526 € | 1.171,56 € |
| 12.000 | 0,18747 € | 2.249,64 € |
| 18.000 | 0,18357 € | 3.304,26 € |
| 30.000 | 0,17924 € | 5.377,20 € |
| 42.000 | 0,17671 € | 7.421,82 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

