Parametric Equivalent

GCM31CL81H824KA55L | |
|---|---|
DigiKey Part Number | 490-GCM31CL81H824KA55LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31CL81H824KA55L |
Description | CAP CER 0.82UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CL81H824KA55L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31CL81H824KA55K | Murata Electronics | 0 | 490-GCM31CL81H824KA55KTR-ND | 0,08484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09364 € | 187,28 € |
| Unit Price without VAT: | 0,09364 € |
|---|---|
| Unit Price with VAT: | 0,11143 € |


