
GCM31CD7YA106KE36L | |
|---|---|
DigiKey Part Number | 490-GCM31CD7YA106KE36LTR-ND - Tape & Reel (TR) 490-GCM31CD7YA106KE36LCT-ND - Cut Tape (CT) 490-GCM31CD7YA106KE36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD7YA106KE36L |
Description | CAP CER 10UF 35V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CD7YA106KE36L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,37430 € | 37,43 € |
| 500 | 0,31232 € | 156,16 € |
| 1.000 | 0,29317 € | 293,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26949 € | 538,98 € |
| 4.000 | 0,25688 € | 1.027,52 € |
| 6.000 | 0,25057 € | 1.503,42 € |
| 10.000 | 0,24357 € | 2.435,70 € |
| 14.000 | 0,23948 € | 3.352,72 € |
| 20.000 | 0,23554 € | 4.710,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

