
GCM31CD71H106KE36K | |
|---|---|
DigiKey Part Number | 490-GCM31CD71H106KE36KTR-ND - Tape & Reel (TR) 490-GCM31CD71H106KE36KCT-ND - Cut Tape (CT) 490-GCM31CD71H106KE36KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD71H106KE36K |
Description | CAP CER 10UF 50V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,30770 € | 30,77 € |
| 500 | 0,25450 € | 127,25 € |
| 1.000 | 0,23807 € | 238,07 € |
| 2.500 | 0,22072 € | 551,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20190 € | 1.211,40 € |
| 12.000 | 0,19396 € | 2.327,52 € |
| 18.000 | 0,18997 € | 3.419,46 € |
| 30.000 | 0,18556 € | 5.566,80 € |
| 42.000 | 0,18298 € | 7.685,16 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

