
GCM31CD70J226KE02L | |
|---|---|
DigiKey Part Number | 490-GCM31CD70J226KE02LTR-ND - Tape & Reel (TR) 490-GCM31CD70J226KE02LCT-ND - Cut Tape (CT) 490-GCM31CD70J226KE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD70J226KE02L |
Description | CAP CER 22UF 6.3V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CD70J226KE02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17714 € | 88,57 € |
| 1.000 | 0,16455 € | 164,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14981 € | 299,62 € |
| 4.000 | 0,14155 € | 566,20 € |
| 6.000 | 0,13740 € | 824,40 € |
| 10.000 | 0,13282 € | 1.328,20 € |
| 14.000 | 0,13013 € | 1.821,82 € |
| 20.000 | 0,12755 € | 2.551,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

