
GCM31CD70J226KE02K | |
|---|---|
DigiKey Part Number | 490-GCM31CD70J226KE02KTR-ND - Tape & Reel (TR) 490-GCM31CD70J226KE02KCT-ND - Cut Tape (CT) 490-GCM31CD70J226KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD70J226KE02K |
Description | CAP CER 22UF 6.3V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CD70J226KE02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,17794 € | 88,97 € |
| 1.000 | 0,16530 € | 165,30 € |
| 2.500 | 0,15198 € | 379,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11296 € | 677,76 € |
| 12.000 | 0,10767 € | 1.292,04 € |
| 18.000 | 0,10501 € | 1.890,18 € |
| 30.000 | 0,10208 € | 3.062,40 € |
| 42.000 | 0,10036 € | 4.215,12 € |
| 60.000 | 0,09871 € | 5.922,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

