
GCM31CC71H475MA03L | |
|---|---|
DigiKey Part Number | 490-GCM31CC71H475MA03LTR-ND - Tape & Reel (TR) 490-GCM31CC71H475MA03LCT-ND - Cut Tape (CT) 490-GCM31CC71H475MA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71H475MA03L |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71H475MA03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU31LAC7475MTCA01 | Taiyo Yuden | 1.900 | 587-MCASU31LAC7475MTCA01CT-ND | 0,34000 € | Parametric Equivalent |
| MCJCU31LBC7475MTDA01 | Taiyo Yuden | 1.740 | 587-MCJCU31LBC7475MTDA01CT-ND | 0,59000 € | Parametric Equivalent |
| UMK316AC7475MLHTE | Taiyo Yuden | 10.982 | 587-4972-1-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16360 € | 16,36 € |
| 500 | 0,13120 € | 65,60 € |
| 1.000 | 0,12117 € | 121,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10970 € | 219,40 € |
| 4.000 | 0,10312 € | 412,48 € |
| 6.000 | 0,09982 € | 598,92 € |
| 10.000 | 0,09616 € | 961,60 € |
| 14.000 | 0,09402 € | 1.316,28 € |
| 20.000 | 0,09197 € | 1.839,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

