
GCM31CC71H475MA03K | |
|---|---|
DigiKey Part Number | 490-GCM31CC71H475MA03KTR-ND - Tape & Reel (TR) 490-GCM31CC71H475MA03KCT-ND - Cut Tape (CT) 490-GCM31CC71H475MA03KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71H475MA03K |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71H475MA03K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,13180 € | 65,90 € |
| 1.000 | 0,12172 € | 121,72 € |
| 2.500 | 0,11110 € | 277,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10027 € | 601,62 € |
| 12.000 | 0,09541 € | 1.144,92 € |
| 18.000 | 0,09298 € | 1.673,64 € |
| 30.000 | 0,09028 € | 2.708,40 € |
| 42.000 | 0,08870 € | 3.725,40 € |
| 60.000 | 0,08718 € | 5.230,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

