GCM31CC71E106MA03L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14800 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.945
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.000
Unit Price: 0,40000 €
Datasheet
10 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CC71E106MA03L

DigiKey Part Number
490-GCM31CC71E106MA03LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31CC71E106MA03L
Description
CAP CER 10UF 25V X7S 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CC71E106MA03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31CC71E106MA03KMurata Electronics0490-GCM31CC71E106MA03KTR-ND0,14800 €Parametric Equivalent
MAAST31LBC7106MTCA01Taiyo Yuden3.945587-MAAST31LBC7106MTCA01CT-ND0,45000 €Parametric Equivalent
MCAST31LBC7106MTCA01Taiyo Yuden4.000587-MCAST31LBC7106MTCA01CT-ND0,40000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16108 €322,16 €
Manufacturers Standard Package
Unit Price without VAT:0,16108 €
Unit Price with VAT:0,19169 €