
GCM31CC71C226ME36L | |
|---|---|
DigiKey Part Number | 490-GCM31CC71C226ME36LTR-ND - Tape & Reel (TR) 490-GCM31CC71C226ME36LCT-ND - Cut Tape (CT) 490-GCM31CC71C226ME36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71C226ME36L |
Description | CAP CER 22UF 16V X7S 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71C226ME36L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,30980 € | 30,98 € |
| 500 | 0,25624 € | 128,12 € |
| 1.000 | 0,23969 € | 239,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21962 € | 439,24 € |
| 4.000 | 0,20873 € | 834,92 € |
| 6.000 | 0,20327 € | 1.219,62 € |
| 10.000 | 0,19722 € | 1.972,20 € |
| 14.000 | 0,19369 € | 2.711,66 € |
| 20.000 | 0,19029 € | 3.805,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

