
GCM31C5C3A102JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C3A102JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C3A102JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C3A102JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C3A102JX03L |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C3A102JX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JDGACAUTO | KEMET | 50 | 399-16674-1-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,13810 € | 13,81 € |
| 500 | 0,10980 € | 54,90 € |
| 1.000 | 0,10108 € | 101,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09121 € | 182,42 € |
| 4.000 | 0,08548 € | 341,92 € |
| 6.000 | 0,08260 € | 495,60 € |
| 10.000 | 0,07942 € | 794,20 € |
| 14.000 | 0,07755 € | 1.085,70 € |
| 20.000 | 0,07576 € | 1.515,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

