
GCM31C5C2J682GX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J682GX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J682GX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J682GX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J682GX03L |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J682GX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2J682G115AE | TDK | 1.955 | 445-CGA5H4C0G2J682G115AECT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,26430 € | 26,43 € |
| 500 | 0,21696 € | 108,48 € |
| 1.000 | 0,20233 € | 202,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17745 € | 354,90 € |
| 4.000 | 0,16811 € | 672,44 € |
| 6.000 | 0,16343 € | 980,58 € |
| 10.000 | 0,15824 € | 1.582,40 € |
| 14.000 | 0,15521 € | 2.172,94 € |
| 20.000 | 0,15229 € | 3.045,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

