
GCM31C5C2J682FX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J682FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J682FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J682FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J682FX03L |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J682FX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,41370 € | 41,37 € |
| 500 | 0,34680 € | 173,40 € |
| 1.000 | 0,32612 € | 326,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30027 € | 600,54 € |
| 4.000 | 0,28666 € | 1.146,64 € |
| 6.000 | 0,27984 € | 1.679,04 € |
| 10.000 | 0,27228 € | 2.722,80 € |
| 14.000 | 0,26786 € | 3.750,04 € |
| 20.000 | 0,26361 € | 5.272,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

