Parametric Equivalent
Parametric Equivalent

GCM31C5C2J562GX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J562GX03LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J562GX03L |
Description | CAP CER 5600PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J562GX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31C5C2J562GX03K | Murata Electronics | 0 | 490-GCM31C5C2J562GX03KTR-ND | 0,15535 € | Parametric Equivalent |
| CGA5H4C0G2J562G115AE | TDK | 1.997 | 445-CGA5H4C0G2J562G115AECT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17201 € | 344,02 € |
| Unit Price without VAT: | 0,17201 € |
|---|---|
| Unit Price with VAT: | 0,20469 € |



