
GCM31C5C2J562FX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J562FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J562FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J562FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J562FX03L |
Description | CAP CER 5600PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J562FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,50760 € | 25,38 € |
| 100 | 0,46430 € | 46,43 € |
| 500 | 0,39116 € | 195,58 € |
| 1.000 | 0,36855 € | 368,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33995 € | 679,90 € |
| 4.000 | 0,32507 € | 1.300,28 € |
| 6.000 | 0,31761 € | 1.905,66 € |
| 10.000 | 0,30935 € | 3.093,50 € |
| 14.000 | 0,30452 € | 4.263,28 € |
| 20.000 | 0,29987 € | 5.997,40 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

