10000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31C5C2J103FX03L

DigiKey Part Number
490-GCM31C5C2J103FX03LTR-ND - Tape & Reel (TR)
490-GCM31C5C2J103FX03LCT-ND - Cut Tape (CT)
490-GCM31C5C2J103FX03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31C5C2J103FX03L
Description
CAP CER 10000PF 630V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31C5C2J103FX03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103FBGACAUTOKEMET930399-C1206C103FBGACAUTOCT-ND0,99000 €Parametric Equivalent
In-Stock: 1.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,93100 €9,31 €
500,74320 €37,16 €
1000,68520 €68,52 €
5000,58726 €293,63 €
1.0000,55697 €556,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41734 €834,68 €
4.0000,40016 €1.600,64 €
6.0000,39156 €2.349,36 €
10.0000,38202 €3.820,20 €
14.0000,37644 €5.270,16 €
20.0000,37107 €7.421,40 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €