
GCM31C5C2E223GX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2E223GX03LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2E223GX03L |
Description | CAP CER 0.022UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2E223GX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17094 € | 341,88 € |
| Unit Price without VAT: | 0,17094 € |
|---|---|
| Unit Price with VAT: | 0,20342 € |

