
GCM31C5C2E183JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2E183JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2E183JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2E183JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2E183JX03L |
Description | CAP CER 0.018UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2E183JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11758 € | 58,79 € |
| 1.000 | 0,10834 € | 108,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09788 € | 195,76 € |
| 4.000 | 0,09181 € | 367,24 € |
| 6.000 | 0,08877 € | 532,62 € |
| 10.000 | 0,08541 € | 854,10 € |
| 14.000 | 0,08344 € | 1.168,16 € |
| 20.000 | 0,08155 € | 1.631,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

