
GCM31C5C2E153FX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2E153FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2E153FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2E153FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2E153FX03L |
Description | CAP CER 0.015UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2E153FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,39740 € | 19,87 € |
| 100 | 0,36170 € | 36,17 € |
| 500 | 0,30130 € | 150,65 € |
| 1.000 | 0,28262 € | 282,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25962 € | 519,24 € |
| 4.000 | 0,24733 € | 989,32 € |
| 6.000 | 0,24117 € | 1.447,02 € |
| 10.000 | 0,23435 € | 2.343,50 € |
| 14.000 | 0,23036 € | 3.225,04 € |
| 20.000 | 0,22652 € | 4.530,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

