
GCM31C5C2A683JE02L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2A683JE02LTR-ND - Tape & Reel (TR) 490-GCM31C5C2A683JE02LCT-ND - Cut Tape (CT) 490-GCM31C5C2A683JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2A683JE02L |
Description | CAP CER 0.068UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2A683JE02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1C0G2A683J160AE | TDK | 2.025 | 445-175708-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,22370 € | 22,37 € |
| 500 | 0,18216 € | 91,08 € |
| 1.000 | 0,16934 € | 169,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15425 € | 308,50 € |
| 4.000 | 0,14580 € | 583,20 € |
| 6.000 | 0,14157 € | 849,42 € |
| 10.000 | 0,13689 € | 1.368,90 € |
| 14.000 | 0,13415 € | 1.878,10 € |
| 20.000 | 0,13151 € | 2.630,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

