
GCM31C5C2A683JE02L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2A683JE02LTR-ND - Tape & Reel (TR) 490-GCM31C5C2A683JE02LCT-ND - Cut Tape (CT) 490-GCM31C5C2A683JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2A683JE02L |
Description | CAP CER 0.068UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2A683JE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22470 € | 22,47 € |
| 500 | 0,18300 € | 91,50 € |
| 1.000 | 0,17011 € | 170,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15495 € | 309,90 € |
| 4.000 | 0,14646 € | 585,84 € |
| 6.000 | 0,14222 € | 853,32 € |
| 10.000 | 0,13751 € | 1.375,10 € |
| 14.000 | 0,13476 € | 1.886,64 € |
| 20.000 | 0,13211 € | 2.642,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

