
GCM31BR72J152KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J152KWB1LTR-ND - Tape & Reel (TR) 490-GCM31BR72J152KWB1LCT-ND - Cut Tape (CT) 490-GCM31BR72J152KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J152KWB1L |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,28060 € | 28,06 € |
| 500 | 0,23106 € | 115,53 € |
| 1.000 | 0,21576 € | 215,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19125 € | 573,75 € |
| 6.000 | 0,18227 € | 1.093,62 € |
| 9.000 | 0,17777 € | 1.599,93 € |
| 15.000 | 0,17278 € | 2.591,70 € |
| 21.000 | 0,16987 € | 3.567,27 € |
| 30.000 | 0,16706 € | 5.011,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

