Parametric Equivalent

GCM31B7U2E682JX01L | |
|---|---|
DigiKey Part Number | 490-5035-2-ND - Tape & Reel (TR) 490-5035-1-ND - Cut Tape (CT) 490-5035-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GCM31B7U2E682JX01L |
Description | CAP CER 6800PF 250V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31B7U2E682JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,15680 € | 15,68 € |
| 500 | 0,12566 € | 62,83 € |
| 1.000 | 0,11606 € | 116,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10628 € | 318,84 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


