
GCM31B5C3A561FX01L | |
|---|---|
DigiKey Part Number | 490-GCM31B5C3A561FX01LTR-ND - Tape & Reel (TR) 490-GCM31B5C3A561FX01LCT-ND - Cut Tape (CT) 490-GCM31B5C3A561FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31B5C3A561FX01L |
Description | CAP CER 560PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31B5C3A561FX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31800 € | 15,90 € |
| 100 | 0,28800 € | 28,80 € |
| 500 | 0,23754 € | 118,77 € |
| 1.000 | 0,22192 € | 221,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19685 € | 590,55 € |
| 6.000 | 0,18768 € | 1.126,08 € |
| 9.000 | 0,18309 € | 1.647,81 € |
| 15.000 | 0,17800 € | 2.670,00 € |
| 21.000 | 0,17502 € | 3.675,42 € |
| 30.000 | 0,17216 € | 5.164,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

