2700 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31B5C2J272FX01L

DigiKey Part Number
490-GCM31B5C2J272FX01LTR-ND - Tape & Reel (TR)
490-GCM31B5C2J272FX01LCT-ND - Cut Tape (CT)
490-GCM31B5C2J272FX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31B5C2J272FX01L
Description
CAP CER 2700PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31B5C2J272FX01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44300 €4,43 €
500,34020 €17,01 €
1000,30840 €30,84 €
5000,25506 €127,53 €
1.0000,23857 €238,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21197 €635,91 €
6.0000,20228 €1.213,68 €
9.0000,19743 €1.776,87 €
15.0000,19205 €2.880,75 €
21.0000,18891 €3.967,11 €
30.0000,18588 €5.576,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €