
GCM31B5C2J222JX01L | |
|---|---|
DigiKey Part Number | 490-18207-2-ND - Tape & Reel (TR) 490-18207-1-ND - Cut Tape (CT) 490-18207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31B5C2J222JX01L |
Description | CAP CER 2200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31B5C2J222JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,09036 € | 45,18 € |
| 1.000 | 0,08282 € | 82,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07142 € | 214,26 € |
| 6.000 | 0,06700 € | 402,00 € |
| 9.000 | 0,06479 € | 583,11 € |
| 15.000 | 0,06233 € | 934,95 € |
| 21.000 | 0,06090 € | 1.278,90 € |
| 30.000 | 0,05952 € | 1.785,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

