
GCM31A7U2J680JX01D | |
|---|---|
DigiKey Part Number | 490-5042-2-ND - Tape & Reel (TR) 490-5042-1-ND - Cut Tape (CT) 490-5042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2J680JX01D |
Description | CAP CER 68PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2J680JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,17020 € | 17,02 € |
| 500 | 0,13676 € | 68,38 € |
| 1.000 | 0,12645 € | 126,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07256 € | 290,24 € |
| 8.000 | 0,06837 € | 546,96 € |
| 12.000 | 0,06627 € | 795,24 € |
| 20.000 | 0,06394 € | 1.278,80 € |
| 28.000 | 0,06258 € | 1.752,24 € |
| 40.000 | 0,06127 € | 2.450,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

