GCM31A7U2J331JX01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 8.434
Unit Price: 0,37000 €
Datasheet
330 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U2J331JX01J

DigiKey Part Number
490-GCM31A7U2J331JX01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31A7U2J331JX01J
Description
CAP CER 330PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U2J331JX01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31A7U2J331JX01DMurata Electronics8.434490-5046-1-ND0,37000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06162 €616,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06162 €
Unit Price with VAT:0,07333 €