
GCM31A7U2J101JX01D | |
|---|---|
DigiKey Part Number | 490-5043-2-ND - Tape & Reel (TR) 490-5043-1-ND - Cut Tape (CT) 490-5043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2J101JX01D |
Description | CAP CER 100PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2J101JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16060 € | 8,03 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,11402 € | 57,01 € |
| 1.000 | 0,10502 € | 105,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08891 € | 355,64 € |
| 8.000 | 0,08404 € | 672,32 € |
| 12.000 | 0,08160 € | 979,20 € |
| 20.000 | 0,07890 € | 1.578,00 € |
| 28.000 | 0,07732 € | 2.164,96 € |
| 40.000 | 0,07580 € | 3.032,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

