
GCM31A7U2J100JX01D | |
|---|---|
DigiKey Part Number | 490-5037-2-ND - Tape & Reel (TR) 490-5037-1-ND - Cut Tape (CT) 490-5037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2J100JX01D |
Description | CAP CER 10PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2J100JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,17640 € | 17,64 € |
| 500 | 0,14192 € | 70,96 € |
| 1.000 | 0,13127 € | 131,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11201 € | 448,04 € |
| 8.000 | 0,10625 € | 850,00 € |
| 12.000 | 0,10336 € | 1.240,32 € |
| 20.000 | 0,10016 € | 2.003,20 € |
| 28.000 | 0,09829 € | 2.752,12 € |
| 40.000 | 0,09649 € | 3.859,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

