
GCM31A7U2E472JX01D | |
|---|---|
DigiKey Part Number | 490-5034-1-ND - Cut Tape (CT) 490-5034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2E472JX01D |
Description | CAP CER 4700PF 250V U2J 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2E472JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,14882 € | 74,41 € |
| 1.000 | 0,13787 € | 137,87 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

