Parametric Equivalent

GCM31A5C3A330FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A330FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A330FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A330FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A330FX01D |
Description | CAP CER 33PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A330FX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C3A330FX01J | Murata Electronics | 0 | 490-GCM31A5C3A330FX01JTR-ND | 0,14337 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,25820 € | 12,91 € |
| 100 | 0,23290 € | 23,29 € |
| 500 | 0,19010 € | 95,05 € |
| 1.000 | 0,17688 € | 176,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15256 € | 610,24 € |
| 8.000 | 0,14539 € | 1.163,12 € |
| 12.000 | 0,14181 € | 1.701,72 € |
| 20.000 | 0,13783 € | 2.756,60 € |
| 28.000 | 0,13551 € | 3.794,28 € |
| 40.000 | 0,13327 € | 5.330,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


