
GCM31A5C3A221JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A221JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A221JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A221JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A221JX01D |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A221JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,08132 € | 40,66 € |
| 1.000 | 0,07439 € | 74,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05120 € | 204,80 € |
| 8.000 | 0,04795 € | 383,60 € |
| 12.000 | 0,04632 € | 555,84 € |
| 20.000 | 0,04452 € | 890,40 € |
| 28.000 | 0,04347 € | 1.217,16 € |
| 40.000 | 0,04246 € | 1.698,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

