
GCM31A5C3A221JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A221JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A221JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A221JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A221JX01D |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A221JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11860 € | 5,93 € |
| 100 | 0,10510 € | 10,51 € |
| 500 | 0,08234 € | 41,17 € |
| 1.000 | 0,07533 € | 75,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05184 € | 207,36 € |
| 8.000 | 0,04855 € | 388,40 € |
| 12.000 | 0,04691 € | 562,92 € |
| 20.000 | 0,04508 € | 901,60 € |
| 28.000 | 0,04402 € | 1.232,56 € |
| 40.000 | 0,04299 € | 1.719,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

