
GCM31A5C3A121FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A121FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A121FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A121FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A121FX01D |
Description | CAP CER 120PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A121FX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,24220 € | 24,22 € |
| 500 | 0,19800 € | 99,00 € |
| 1.000 | 0,18434 € | 184,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15916 € | 636,64 € |
| 8.000 | 0,15176 € | 1.214,08 € |
| 12.000 | 0,14806 € | 1.776,72 € |
| 20.000 | 0,14395 € | 2.879,00 € |
| 28.000 | 0,14155 € | 3.963,40 € |
| 40.000 | 0,13924 € | 5.569,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

