
GCM31A5C3A120FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A120FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A120FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A120FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A120FX01D |
Description | CAP CER 12PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A120FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,28250 € | 28,25 € |
| 500 | 0,23264 € | 116,32 € |
| 1.000 | 0,21722 € | 217,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15306 € | 612,24 € |
| 8.000 | 0,14585 € | 1.166,80 € |
| 12.000 | 0,14224 € | 1.706,88 € |
| 20.000 | 0,13824 € | 2.764,80 € |
| 28.000 | 0,13591 € | 3.805,48 € |
| 40.000 | 0,13366 € | 5.346,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

