
GCM31A5C3A101FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A101FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A101FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A101FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A101FX01D |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A101FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,24530 € | 24,53 € |
| 500 | 0,20058 € | 100,29 € |
| 1.000 | 0,18676 € | 186,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16130 € | 645,20 € |
| 8.000 | 0,15382 € | 1.230,56 € |
| 12.000 | 0,15007 € | 1.800,84 € |
| 20.000 | 0,14592 € | 2.918,40 € |
| 28.000 | 0,14350 € | 4.018,00 € |
| 40.000 | 0,14116 € | 5.646,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

