
GCM31A5C2J681FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J681FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J681FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J681FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J681FX01D |
Description | CAP CER 680PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J681FX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,25700 € | 25,70 € |
| 500 | 0,21078 € | 105,39 € |
| 1.000 | 0,19649 € | 196,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17006 € | 680,24 € |
| 8.000 | 0,16232 € | 1.298,56 € |
| 12.000 | 0,15845 € | 1.901,40 € |
| 20.000 | 0,15415 € | 3.083,00 € |
| 28.000 | 0,15164 € | 4.245,92 € |
| 40.000 | 0,14922 € | 5.968,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

