330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J331JX01D

DigiKey Part Number
490-GCM31A5C2J331JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J331JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J331JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J331JX01D
Description
CAP CER 330PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C2J331JX01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
500,11720 €5,86 €
1000,10380 €10,38 €
5000,08132 €40,66 €
1.0000,07439 €74,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06218 €248,72 €
8.0000,05843 €467,44 €
12.0000,05656 €678,72 €
20.0000,05448 €1.089,60 €
28.0000,05326 €1.491,28 €
40.0000,05210 €2.084,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €