
GCM31A5C2J182FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J182FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J182FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J182FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J182FX01D |
Description | CAP CER 1800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J182FX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,35230 € | 35,23 € |
| 500 | 0,29324 € | 146,62 € |
| 1.000 | 0,27500 € | 275,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19620 € | 784,80 € |
| 8.000 | 0,18764 € | 1.501,12 € |
| 12.000 | 0,18335 € | 2.200,20 € |
| 20.000 | 0,17860 € | 3.572,00 € |
| 28.000 | 0,17582 € | 4.922,96 € |
| 40.000 | 0,17314 € | 6.925,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

